+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1PS-2424SH30LPZ

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 24VDC; Iout: 42mA


Manufacturer: AIMTEC

Manufacturer part number:
AM1PS-2424SH30LPZ
TME Symbol:
AM1PS-2424SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
24V DC
Output current
42mA
Case
DIP8
Manufacturer series
AM1PS-LPZ
Operating temperature
-40...105°C
Insulation voltage
3kV
Number of outputs
1
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1PS-2424SH30LPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.88 EURGross price for quantities from 1 pcs - 2.26 EUR