+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2000

Diode: rectifying; SMD; 1.6kV; 1A; 1.5us; MELF plastic; Ufmax: 1.1V

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
AM2000
TME Symbol:
AM2000-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.6kV
Load current
1A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Features of semiconductor devices
avalanche breakdown effect
Case
MELF plastic
Max. forward voltage
1.1V
Max. forward impulse current
40A
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
AM2000
3561 in TME stock
Net price for quantities from 5 pcs - 0.14 GBPGross price for quantities from 5 pcs - 0.17 GBP
Net price for quantities from 25 pcs - 0.07 GBPGross price for quantities from 25 pcs - 0.08 GBP
Net price for quantities from 100 pcs - 0.06 GBPGross price for quantities from 100 pcs - 0.07 GBP
Net price for quantities from 500 pcs - 0.05 GBPGross price for quantities from 500 pcs - 0.06 GBP
Net price for quantities from 5000 pcs - 0.05 GBPGross price for quantities from 5000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 5 000 pcs