+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2432BKFGHIALXR

IC: ARM microcontroller; FCCSP293; 2000kBRAM; Features: PWM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM2432BKFGHIALXR
TME Symbol:
AM2432BKFGHIALXR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Case
FCCSP293
Number of PWM channels
7
Number of 16bit timers
16
Mounting
SMD
Operating temperature
-40...125°C
Memory
2000kB RAM
Integrated circuit features
PWM
Kind of architecture
ARM
Number of inputs/outputs
148
Kind of core
32-bit
Manufacturer series
Sitara™
Interface
  • ADC
  • CAN
  • CAN-FD
  • Ethernet
  • GPIO
  • SD
  • SDIO
  • UART
  • USB
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
See other products from this series.:
*
AM2432BKFGHIALXR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.18 EURGross price for quantities from 1 pcs - 21.81 EUR
Net price for quantities from 10 pcs - 16.38 EURGross price for quantities from 10 pcs - 19.66 EUR
Net price for quantities from 25 pcs - 15.70 EURGross price for quantities from 25 pcs - 18.83 EUR
Net price for quantities from 100 pcs - 14.88 EURGross price for quantities from 100 pcs - 17.85 EUR
Net price for quantities from 250 pcs - 14.25 EURGross price for quantities from 250 pcs - 17.09 EUR