+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2432BSEFHIALXR

IC: ARM microcontroller; FCCSP293; GPIO,UART,USB; 2000kBRAM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM2432BSEFHIALXR
TME Symbol:
AM2432BSEFHIALXR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Case
FCCSP293
Mounting
SMD
Operating temperature
-40...125°C
Memory
2000kB RAM
Integrated circuit features
internal clock oscillator
Kind of architecture
ARM
Kind of core
32-bit
Interface
  • GPIO
  • UART
  • USB
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
AM2432BSEFHIALXR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.95 EURGross price for quantities from 1 pcs - 22.73 EUR
Net price for quantities from 10 pcs - 17.11 EURGross price for quantities from 10 pcs - 20.53 EUR
Net price for quantities from 25 pcs - 16.38 EURGross price for quantities from 25 pcs - 19.66 EUR
Net price for quantities from 100 pcs - 15.53 EURGross price for quantities from 100 pcs - 18.63 EUR
Net price for quantities from 250 pcs - 14.87 EURGross price for quantities from 250 pcs - 17.85 EUR