+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AM2432BSFFHIALXR

IC: ARM microcontroller; 60MHz; FCCSP293; 2000kBRAM; I/O: 148


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM2432BSFFHIALXR
TME Symbol:
AM2432BSFFHIALXR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
60MHz
Case
FCCSP293
Number of 16bit timers
16
Mounting
SMD
Operating temperature
-40...125°C
Memory
2000kB RAM
Integrated circuit features
internal clock oscillator
Kind of architecture
ARM
Number of inputs/outputs
148
Kind of core
32-bit
Interface
  • ADC
  • CAN
  • CAN-FD
  • Ethernet
  • GPIO
  • SD
  • SDIO
  • UART
  • USB
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
AM2432BSFFHIALXR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.24 EURGross price for quantities from 1 pcs - 25.49 EUR
Net price for quantities from 10 pcs - 19.26 EURGross price for quantities from 10 pcs - 23.11 EUR
Net price for quantities from 25 pcs - 18.45 EURGross price for quantities from 25 pcs - 22.13 EUR
Net price for quantities from 100 pcs - 17.47 EURGross price for quantities from 100 pcs - 20.97 EUR
Net price for quantities from 250 pcs - 16.74 EURGross price for quantities from 250 pcs - 20.09 EUR