+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AM2434BSEFHIALVR

IC: ARM microcontroller; 800MHz; FCBGA441; GPIO,UART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM2434BSEFHIALVR
TME Symbol:
AM2434BSEFHIALVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
800MHz
Case
FCBGA441
Mounting
SMD
Operating temperature
-40...125°C
Memory
2000kB RAM
Integrated circuit features
internal clock oscillator
Kind of architecture
ARM
Kind of core
32-bit
Interface
  • GPIO
  • UART
  • USB
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
AM2434BSEFHIALVR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.32 EURGross price for quantities from 1 pcs - 32.78 EUR
Net price for quantities from 10 pcs - 24.90 EURGross price for quantities from 10 pcs - 29.88 EUR
Net price for quantities from 25 pcs - 23.85 EURGross price for quantities from 25 pcs - 28.62 EUR
Net price for quantities from 100 pcs - 22.60 EURGross price for quantities from 100 pcs - 27.12 EUR
Net price for quantities from 250 pcs - 21.65 EURGross price for quantities from 250 pcs - 25.98 EUR