+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2631CNDGHMZCZRQ1

IC: ARM microcontroller; 400MHz; NFBGA324; CAN,GPIO,I2C,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM2631CNDGHMZCZRQ1
TME Symbol:
AM2631CNDGHMZCZRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
400MHz
Case
NFBGA324
Mounting
SMD
Operating temperature
-40...150°C
Memory
2048kB RAM
Integrated circuit features
internal clock oscillator
Kind of architecture
32bit
Kind of core
32-bit
Interface
  • CAN
  • GPIO
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.14...1.26V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
AM2631CNDGHMZCZRQ1
0 in TME stock
Net price for quantities from 1 pcs - 16.32 GBPGross price for quantities from 1 pcs - 19.59 GBP
Net price for quantities from 10 pcs - 14.74 GBPGross price for quantities from 10 pcs - 17.68 GBP
Net price for quantities from 25 pcs - 14.11 GBPGross price for quantities from 25 pcs - 16.93 GBP
Net price for quantities from 100 pcs - 13.37 GBPGross price for quantities from 100 pcs - 16.04 GBP
Net price for quantities from 250 pcs - 12.82 GBPGross price for quantities from 250 pcs - 15.38 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.