+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2632COKFHMZCZRQ1

IC: ARM microcontroller; 400MHz; NFBGA324; CAN,UART; 2048kBRAM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM2632COKFHMZCZRQ1
TME Symbol:
AM2632COKFHMZCZRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
400MHz
Case
NFBGA324
Mounting
SMD
Operating temperature
-40...150°C
Memory
2048kB RAM
Integrated circuit features
internal clock oscillator
Kind of architecture
ARM
Kind of core
32-bit
Interface
  • CAN
  • UART
Supply voltage
  • 1.14...1.26V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
AM2632COKFHMZCZRQ1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.65 EURGross price for quantities from 1 pcs - 31.98 EUR
Net price for quantities from 10 pcs - 24.97 EURGross price for quantities from 10 pcs - 29.97 EUR
Net price for quantities from 25 pcs - 23.92 EURGross price for quantities from 25 pcs - 28.71 EUR
Net price for quantities from 100 pcs - 22.67 EURGross price for quantities from 100 pcs - 27.20 EUR
Net price for quantities from 1000 pcs - 21.24 EURGross price for quantities from 1000 pcs - 25.48 EUR