+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2634COLFHAZCZR

IC: ARM microcontroller; 400MHz; NFBGA324; CAN,GPIO,I2C,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM2634COLFHAZCZR
TME Symbol:
AM2634COLFHAZCZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
400MHz
Case
NFBGA324
Mounting
SMD
Operating temperature
-40...105°C
Memory
2048kB RAM
Integrated circuit features
internal clock oscillator
Kind of architecture
ARM
Kind of core
32-bit
Interface
  • CAN
  • GPIO
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.14...1.26V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
AM2634COLFHAZCZR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.62 USDGross price for quantities from 1 pcs - 30.74 USD
Net price for quantities from 10 pcs - 23.26 USDGross price for quantities from 10 pcs - 27.91 USD
Net price for quantities from 25 pcs - 22.28 USDGross price for quantities from 25 pcs - 26.74 USD
Net price for quantities from 100 pcs - 21.11 USDGross price for quantities from 100 pcs - 25.33 USD
Net price for quantities from 250 pcs - 20.24 USDGross price for quantities from 250 pcs - 24.28 USD