+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2D-0507SZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 7.2VDC; SIP7; THT; 85kHz


Manufacturer: AIMTEC

Manufacturer part number:
AM2D-0507SZ
TME Symbol:
AM2D-0507SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
7.2V DC
Case
SIP7
Mounting
THT
Manufacturer series
AM2D-Z
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
85kHz
Insulation voltage
1kV DC
Number of outputs
1
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2D-0507SZ
0 in TME stock
Net price for quantities from 1 pcs - 4.20 EURGross price for quantities from 1 pcs - 5.03 EUR
Net price for quantities from 10 pcs - 3.94 EURGross price for quantities from 10 pcs - 4.72 EUR
Net price for quantities from 20 pcs - 3.67 EURGross price for quantities from 20 pcs - 4.41 EUR
Net price for quantities from 40 pcs - 3.41 EURGross price for quantities from 40 pcs - 4.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.