+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2D-1218DZ

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 18VDC; Uout2: -18VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM2D-1218DZ
TME Symbol:
AM2D-1218DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
18V DC
Output voltage 2
-18V DC
Output current
55mA
Output current 2
55mA
Case
SIP7
Manufacturer series
AM2D-Z
Body dimensions
19.5x6x9.5mm
Efficiency
82%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2D-1218DZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 5 pcs - 4.33 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 20 pcs - 4.23 USDGross price for quantities from 20 pcs - 5.08 USD
Net price for quantities from 100 pcs - 4.14 USDGross price for quantities from 100 pcs - 4.96 USD