+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 2.97...3.63V DC | |
Output voltage | 3.3V DC | |
Input current | 768mA | |
Output current | 0.4A | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | AM2DS-LPZ | |
Body dimensions | 19.65x7.05x10.16mm | |
Efficiency | 82% | |
Operating temperature | -40...105°C | |
Switching frequency | 220kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Application | industry, IoT, telecommunication |