+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DS-0309SH30LPZ

Converter: DC/DC; 2W; Uin: 2.97÷3.63VDC; Uout: 9VDC; Iout: 222mA


Manufacturer: AIMTEC

Manufacturer part number:
AM2DS-0309SH30LPZ
TME Symbol:
AM2DS-0309SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
2.97...3.63V DC
Output voltage
9V DC
Output current
0.222A
Case
SIP7
Manufacturer series
AM2DS-LPZ
Body dimensions
19.5x7.1x10.2mm
Efficiency
85%
Operating temperature
-40...105°C
Insulation voltage
3kV
Number of outputs
1
Gross weight2.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2DS-0309SH30LPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 13 pcs - 2.67 USDGross price for quantities from 13 pcs - 3.20 USD
Net price for quantities from 26 pcs - 2.50 USDGross price for quantities from 26 pcs - 3.00 USD