+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DS-2403DH30LPZ

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 3.3VDC; Iout: 303mA


Manufacturer: AIMTEC

Manufacturer part number:
AM2DS-2403DH30LPZ
TME Symbol:
AM2DS-2403DH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
303mA
Output current 2
303mA
Case
SIP7
Mounting
THT
Manufacturer series
AM2DS-LPZ
Body dimensions
19.5x7.1x10.2mm
Efficiency
85%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
2
Gross weight2.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2DS-2403DH30LPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.67 EURGross price for quantities from 1 pcs - 3.21 EUR
Net price for quantities from 13 pcs - 2.51 EURGross price for quantities from 13 pcs - 3.01 EUR
Net price for quantities from 26 pcs - 2.34 EURGross price for quantities from 26 pcs - 2.81 EUR