+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2LS-0515SH30LPZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Iout: 133mA; 3kV


Manufacturer: AIMTEC

Manufacturer part number:
AM2LS-0515SH30LPZ
TME Symbol:
AM2LS-0515SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output current
0.133A
Body dimensions
13.5x11x7.3mm
Efficiency
84%
Operating temperature
-40...105°C
Insulation voltage
3kV
Number of outputs
1
Gross weight1.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM2LS-0515SH30LPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.30 GBPGross price for quantities from 1 pcs - 2.76 GBP
Net price for quantities from 8 pcs - 2.16 GBPGross price for quantities from 8 pcs - 2.59 GBP
Net price for quantities from 16 pcs - 2.02 GBPGross price for quantities from 16 pcs - 2.43 GBP
Net price for quantities from 32 pcs - 1.88 GBPGross price for quantities from 32 pcs - 2.26 GBP