+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2LS-1503SEZTR

Converter: DC/DC; 2W; Uin: 13.5÷16.5VDC; Uout: 3.3VDC; Iout: 600mA


Manufacturer: AIMTEC

Manufacturer part number:
AM2LS-1503SEZTR
TME Symbol:
AM2LS-1503SEZTR

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
13.5...16.5V DC
Output voltage
3.3V DC
Output current
0.6A
Mounting
SMT
Manufacturer series
AM2LS-EZ
Body dimensions
12.7x7.6x6.25mm
Efficiency
80%
Operating temperature
-40...105°C
Insulation voltage
1.5kV DC
Number of outputs
1
Kind of package
reel
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2LS-1503SEZTR
0 in TME stock
Net price for quantities from 350 pcs - 3.15 USDGross price for quantities from 350 pcs - 3.78 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.