+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2M-1212DH30LPZ

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 83mA


Manufacturer: AIMTEC

Manufacturer part number:
AM2M-1212DH30LPZ
TME Symbol:
AM2M-1212DH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
83mA
Output current 2
83mA
Case
DIP14
Body dimensions
19.5x9.8x8mm
Efficiency
87%
Operating temperature
-40...105°C
Insulation voltage
3kV
Number of outputs
2
Conform to the norm
CE
Gross weight2.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM2M-1212DH30LPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.86 EURGross price for quantities from 1 pcs - 3.43 EUR
Net price for quantities from 5 pcs - 2.60 EURGross price for quantities from 5 pcs - 3.12 EUR
Net price for quantities from 10 pcs - 2.44 EURGross price for quantities from 10 pcs - 2.93 EUR
Net price for quantities from 20 pcs - 2.26 EURGross price for quantities from 20 pcs - 2.72 EUR