+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AM2M-2403SH30LPZ

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 3.3VDC; Iout: 400mA


Manufacturer: AIMTEC

Manufacturer part number:
AM2M-2403SH30LPZ
TME Symbol:
AM2M-2403SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
3.3V DC
Output current
0.4A
Case
DIP14
Body dimensions
19.5x9.8x8mm
Efficiency
84%
Operating temperature
-40...105°C
Insulation voltage
3kV
Number of outputs
1
Conform to the norm
CE
Gross weight2.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM2M-2403SH30LPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.34 GBPGross price for quantities from 1 pcs - 2.80 GBP
Net price for quantities from 5 pcs - 2.13 GBPGross price for quantities from 5 pcs - 2.55 GBP
Net price for quantities from 10 pcs - 1.99 GBPGross price for quantities from 10 pcs - 2.39 GBP
Net price for quantities from 20 pcs - 1.85 GBPGross price for quantities from 20 pcs - 2.22 GBP