+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3352-SOM-IND

SOM; integrated compute module; Cortex A8; uP: AM3352; 512MBRAM


Manufacturer: OLIMEX

Manufacturer part number:
AM3352-SOM-IND
TME Symbol:
AM3352-SOM-IND

Specification

Manufacturer
OLIMEX
Type of minicomputer
SOM
Trade name
integrated compute module
Kind of architecture
Cortex A8
Processor
AM3352
Memory
512MB RAM
Kind of memory
DDR3
Dimensions
61x38mm
Operating temperature
-40...85°C
Kit contents
base board
Connection
IDC40 x4, microSD
Interface
  • ADC x8
  • CAN x2
  • I2C x3
  • MMC x3
  • PWM x3
  • UART x6
  • USB x2
Programmers and development kits features
  • microcontroller I/O lines lead to goldpin connectors
  • socket for microSD cards
Gross weight29.1 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
AM3352-SOM-IND
0 in TME stock
Net price for quantities from 1 pcs - 32.51 EURGross price for quantities from 1 pcs - 39.00 EUR
Net price for quantities from 3 pcs - 30.00 EURGross price for quantities from 3 pcs - 36.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.