+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3A-4805DZ

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 5VDC; Uout2: -5VDC; SIP6


Manufacturer: AIMTEC

Manufacturer part number:
AM3A-4805DZ
TME Symbol:
AM3A-4805DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
SIP6
Manufacturer series
AM3A-Z
Body dimensions
17.5x10x12.2mm
Efficiency
79%
Operating temperature
-40...76°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight11.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3A-4805DZ
0 in TME stock
Net price for quantities from 1 pcs - 12.95 EURGross price for quantities from 1 pcs - 15.54 EUR
Net price for quantities from 5 pcs - 12.48 EURGross price for quantities from 5 pcs - 14.97 EUR
Net price for quantities from 30 pcs - 12.19 EURGross price for quantities from 30 pcs - 14.63 EUR
Net price for quantities from 105 pcs - 12.00 EURGross price for quantities from 105 pcs - 14.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.