+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3A-4812DZ

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC; SIP6


Manufacturer: AIMTEC

Manufacturer part number:
AM3A-4812DZ
TME Symbol:
AM3A-4812DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
SIP6
Manufacturer series
AM3A-Z
Body dimensions
17.5x10x12.2mm
Efficiency
80%
Operating temperature
-40...76°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight3.803 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3A-4812DZ
20 in TME stock
Net price for quantities from 1 pcs - 8.99 EURGross price for quantities from 1 pcs - 10.78 EUR
Net price for quantities from 5 pcs - 8.69 EURGross price for quantities from 5 pcs - 10.43 EUR
Net price for quantities from 30 pcs - 8.52 EURGross price for quantities from 30 pcs - 10.22 EUR
Net price for quantities from 105 pcs - 8.34 EURGross price for quantities from 105 pcs - 10.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 15 pcs