+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3D-1205DZ

Converter: DC/DC; 3W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Uout2: -5VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM3D-1205DZ
TME Symbol:
AM3D-1205DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
SIP7
Mounting
THT
Manufacturer series
AM3D-Z
Body dimensions
19.5x7.2x10mm
Efficiency
85%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Gross weight2.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3D-1205DZ
0 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 8.09 USD
Net price for quantities from 20 pcs - 6.32 USDGross price for quantities from 20 pcs - 7.58 USD
Net price for quantities from 40 pcs - 5.87 USDGross price for quantities from 40 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.