+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3DS-0505SH30LPZ

Converter: DC/DC; 3W; Uin: 5VDC; Uout: 5VDC; Iout: 600mA; SIP7; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM3DS-0505SH30LPZ
TME Symbol:
AM3DS-0505SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
5V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP7
Body dimensions
19.65x7.05x10.1mm
Efficiency
83%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight2.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3DS-0505SH30LPZ
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.66 GBPGross price for quantities from 1 pcs - 3.19 GBP
Net price for quantities from 10 pcs - 2.49 GBPGross price for quantities from 10 pcs - 2.99 GBP
Net price for quantities from 25 pcs - 2.32 GBPGross price for quantities from 25 pcs - 2.78 GBP