+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3G-0505SH30LPZ

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 5VDC; Iin: 805mA; SIP8; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM3G-0505SH30LPZ
TME Symbol:
AM3G-0505SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
5V DC
Input current
805mA
Output current
0.5A
Case
SIP8
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
73%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, IoT
Gross weight4.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3G-0505SH30LPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.40 EURGross price for quantities from 1 pcs - 6.48 EUR
Net price for quantities from 10 pcs - 5.04 EURGross price for quantities from 10 pcs - 6.05 EUR
Net price for quantities from 30 pcs - 4.70 EURGross price for quantities from 30 pcs - 5.64 EUR