+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3G-2403SH30LPZ

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 758mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM3G-2403SH30LPZ
TME Symbol:
AM3G-2403SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
758mA
Case
SIP8
Body dimensions
22x9.5x12mm
Efficiency
74%
Operating temperature
-40...85°C
Insulation voltage
3kV
Number of outputs
1
Gross weight4.685 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3G-2403SH30LPZ
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.96 EURGross price for quantities from 1 pcs - 7.15 EUR
Net price for quantities from 5 pcs - 5.60 EURGross price for quantities from 5 pcs - 6.72 EUR
Net price for quantities from 10 pcs - 5.24 EURGross price for quantities from 10 pcs - 6.28 EUR
Net price for quantities from 23 pcs - 4.88 EURGross price for quantities from 23 pcs - 5.86 EUR