+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3G-2405DH30LPZ

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM3G-2405DH30LPZ
TME Symbol:
AM3G-2405DH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Input current
154mA
Output current
0.3A
Output current 2
-300mA
Case
SIP8
Mounting
THT
Manufacturer series
AM3G-LPZ
Body dimensions
22x9.5x12mm
Efficiency
79%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Application
industry, IoT
Gross weight4.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3G-2405DH30LPZ
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.06 GBPGross price for quantities from 1 pcs - 6.07 GBP
Net price for quantities from 10 pcs - 4.75 GBPGross price for quantities from 10 pcs - 5.69 GBP
Net price for quantities from 30 pcs - 4.41 GBPGross price for quantities from 30 pcs - 5.30 GBP