+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3G-4812DH30LPZ

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 12VDC; Uout2: -12VDC; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM3G-4812DH30LPZ
TME Symbol:
AM3G-4812DH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
SIP8
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
82%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
2
Gross weight4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3G-4812DH30LPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.23 EURGross price for quantities from 1 pcs - 7.48 EUR
Net price for quantities from 5 pcs - 5.85 EURGross price for quantities from 5 pcs - 7.01 EUR
Net price for quantities from 10 pcs - 5.48 EURGross price for quantities from 10 pcs - 6.57 EUR
Net price for quantities from 23 pcs - 5.09 EURGross price for quantities from 23 pcs - 6.11 EUR