+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3GH-1212SH30LPZ

Converter: DC/DC; 3W; Uin: 4.5÷18VDC; Uout: 12VDC; Iin: 306mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM3GH-1212SH30LPZ
TME Symbol:
AM3GH-1212SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
4.5...18V DC
Output voltage
12V DC
Input current
306mA
Output current
0.25A
Case
SIP8
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, IoT
Gross weight4.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3GH-1212SH30LPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.32 EURGross price for quantities from 1 pcs - 6.38 EUR
Net price for quantities from 5 pcs - 4.88 EURGross price for quantities from 5 pcs - 5.85 EUR
Net price for quantities from 25 pcs - 4.55 EURGross price for quantities from 25 pcs - 5.46 EUR
Net price for quantities from 100 pcs - 4.47 EURGross price for quantities from 100 pcs - 5.36 EUR