+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3GH-1215DH30LPZ

Converter: DC/DC; 3W; Uin: 4.5÷18VDC; Uout: 15VDC; Iout: 100mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM3GH-1215DH30LPZ
TME Symbol:
AM3GH-1215DH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
4.5...18V DC
Output voltage
15V DC
Output current
0.1A
Case
SIP8
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
85%
Operating temperature
-40...85°C
Insulation voltage
3kV
Number of outputs
2
Application
industry
Conform to the norm
CE
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3GH-1215DH30LPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.82 EURGross price for quantities from 1 pcs - 6.99 EUR