+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3PR-1205DLNZ

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: -5VDC; Uout2: 5VDC; SMT


Manufacturer: AIMTEC

Manufacturer part number:
AM3PR-1205DLNZ
TME Symbol:
AM3PR-1205DLNZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
-5V DC
Output voltage 2
5V DC
Output current
-3A
Output current 2
3A
Mounting
SMT
Manufacturer series
AM3PR-NZ
Body dimensions
15x14x9.1mm
Efficiency
78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Gross weight2.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3PR-1205DLNZ
0 in TME stock
Net price for quantities from 1 pcs - 5.04 EURGross price for quantities from 1 pcs - 6.04 EUR
Net price for quantities from 5 pcs - 4.89 EURGross price for quantities from 5 pcs - 5.86 EUR
Net price for quantities from 25 pcs - 4.79 EURGross price for quantities from 25 pcs - 5.75 EUR
Net price for quantities from 105 pcs - 4.71 EURGross price for quantities from 105 pcs - 5.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product