+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM40E-4815DZ

Converter: DC/DC; 40W; Uin: 36÷75VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM40E-4815DZ
TME Symbol:
AM40E-4815DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
40W
Input voltage
36...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1.33A
Output current 2
1.33A
Manufacturer series
AM40E-Z
Body dimensions
50.8x25.4x10.16mm
Efficiency
92%
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight34.225 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM40E-4815DZ
10 in TME stock
Net price for quantities from 1 pcs - 25.27 USDGross price for quantities from 1 pcs - 30.32 USD
Net price for quantities from 5 pcs - 24.37 USDGross price for quantities from 5 pcs - 29.24 USD
Net price for quantities from 25 pcs - 23.46 USDGross price for quantities from 25 pcs - 28.16 USD
Net price for quantities from 100 pcs - 22.57 USDGross price for quantities from 100 pcs - 27.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts