+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM40EW-11024SH30LPZ

Converter: DC/DC; 40W; Uin: 40÷160VDC; Uout: 24VDC; Iout: 1666mA

NEW

Manufacturer: AIMTEC

Manufacturer part number:
AM40EW-11024SH30LPZ
TME Symbol:
AM40EW11024SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
40W
Input voltage
40...160V DC
Output voltage
24V DC
Output current
1.666A
Number of outputs
1
Efficiency
89%
Body dimensions
50.8x12x25.4mm
Mounting
PCB
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...80°C
Application
industry
Switching frequency
220kHz
Gross weight28.03 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
*
AM40EW-11024SH30LPZ
4 in TME stock
Net price for quantities from 1 pcs - 20.45 EURGross price for quantities from 1 pcs - 24.54 EUR
Net price for quantities from 10 pcs - 19.13 EURGross price for quantities from 10 pcs - 22.96 EUR
Net price for quantities from 19 pcs - 17.81 EURGross price for quantities from 19 pcs - 21.37 EUR
Net price for quantities from 38 pcs - 17.15 EURGross price for quantities from 38 pcs - 20.58 EUR
No. of pieces (Multiplicity: 1)