+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 6W | |
Output voltage | 12V DC | |
Output current | 0.5A | |
Mounting | SMT | |
Body dimensions | 43.6x23x10mm | |
Efficiency | 80% | |
Operating temperature | -40...105°C | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Number of outputs | 1 | |
Application | industry | |
Conform to the norm | CE |