+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6TW-2412SH30LPZ

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 500mA; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM6TW-2412SH30LPZ
TME Symbol:
AM6TW-2412SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.5A
Case
DIP24
Mounting
THT
Manufacturer series
AM6TW-LPZ
Body dimensions
32x20.3x11.2mm
Efficiency
85%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, undervoltage-lockout UVLO
Insulation voltage
3kV
Number of outputs
1
Application
industry
Conform to the norm
CE
Gross weight11.915 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6TW-2412SH30LPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.40 GBPGross price for quantities from 1 pcs - 7.68 GBP