+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMC1200STDUBRQ1

IC: amplifier; 100kHz; Ch: 1; 2.7÷5.5VDC; SOP8; 0.2mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AMC1200STDUBRQ1
TME Symbol:
AMC1200STDUBRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SOP8
Operating temperature
-40...105°C
Integrated circuit features
galvanically isolated
Input offset voltage
0.2mV
Application
automotive industry
Gross weight0.595 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
AMC1200STDUBRQ1
116 in TME stock
Net price for quantities from 1 pcs - 2.89 EURGross price for quantities from 1 pcs - 3.46 EUR
Net price for quantities from 10 pcs - 2.17 EURGross price for quantities from 10 pcs - 2.61 EUR
Net price for quantities from 25 pcs - 2.03 EURGross price for quantities from 25 pcs - 2.43 EUR
Net price for quantities from 50 pcs - 1.96 EURGross price for quantities from 50 pcs - 2.35 EUR
Net price for quantities from 100 pcs - 1.89 EURGross price for quantities from 100 pcs - 2.27 EUR
Net price for quantities from 350 pcs - 1.80 EURGross price for quantities from 350 pcs - 2.15 EUR
Net price for quantities from 2450 pcs - 1.69 EURGross price for quantities from 2450 pcs - 2.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.