+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMC1302DWV

IC: amplifier; 1MHz; 3÷5.5VDC; SO8-W


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AMC1302DWV
TME Symbol:
AMC1302DWV

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Bandwidth
1MHz
Mounting
SMT
Voltage supply range
3...5.5V DC
Case
SO8-W
Operating temperature
-40...125°C
Integrated circuit features
galvanically isolated
Gross weight0.11 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
AMC1302DWV
0 in TME stock
Net price for quantities from 64 pcs - 7.05 USDGross price for quantities from 64 pcs - 8.46 USD
No. of pieces (Multiplicity: 64)
Minimum order quantity: 64.
Multiplicity: 64.