+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMP01FX

IC: operational amplifier; 570kHz; Ch: 1; ±4.5÷18VDC; DIP18; 40uV


Manufacturer: Analog Devices

Manufacturer part number:
AMP01FX
TME Symbol:
AMP01FX

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
570kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4.5...18V DC
Case
DIP18
Operating temperature
-25...85°C
Slew rate
4.5V/μs
Input offset voltage
40µV
Kind of package
tube
Gross weight2.65 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AMP01FX
0 in TME stock
Net price for quantities from 1 pcs - 37.00 USDGross price for quantities from 1 pcs - 44.40 USD
Net price for quantities from 3 pcs - 33.20 USDGross price for quantities from 3 pcs - 39.84 USD
Net price for quantities from 10 pcs - 31.00 USDGross price for quantities from 10 pcs - 37.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product