+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMP04FPZ

IC: operational amplifier; 700kHz; Ch: 1; ±5÷30VDC; DIP8; 900uV


Manufacturer: Analog Devices

Manufacturer part number:
AMP04FPZ
TME Symbol:
AMP04FPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 5...30V DC
Case
DIP8
Operating temperature
-40...85°C
Input offset voltage
0.9mV
Kind of package
tube
Gross weight0.505 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AMP04FPZ
0 in TME stock
Net price for quantities from 50 pcs - 10.96 USDGross price for quantities from 50 pcs - 13.15 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Hardly available product