+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMPBOX

Amplifier LED; Smart Home; in housing,in mounting box; 12÷24VDC


Manufacturer: BLEBOX

Manufacturer part number:
AMPBOX
TME Symbol:
AMPBOX

Specification

Manufacturer
BLEBOX
Type of automation module
amplifier LED
Trade name
Smart Home
Mounting
in housing, in mounting box
IP rating
IP20
Operating temperature
-10...40°C
Dimensions
48x40x19mm
Power consumption
0.1W
Number of channels
4
Application
building automation, intelligent house
Connection
screw terminals
Plating material
epoxy resin
Maximum current
20A
Kind of output
PWM
Maximum power
480W
Kind of module
wireless
Additional functions
inputs / outputs galvanic insulation
Supply voltage
  • 12...24V DC
Gross weight41.4 g
Certificates
EAN code5900168580220
See other products in this category: Building Automation BLEBOX,
*
AMPBOX
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.97 EURGross price for quantities from 1 pcs - 23.97 EUR