+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AN-07

Antenna: communication; RF; 2.15dBi; twist-on; 50Ω; 868MHz,916MHz


Manufacturer: IQRF TECH

Manufacturer part number:
AN-07
TME Symbol:
AN-07

Specification

Manufacturer
IQRF TECH
Type of antenna
communication
Kind of antenna
RF
Antenna gain
2.15dBi
Mounting
twist-on
Impedance
50Ω
Frequency
868MHz, 916MHz
Connection
male, SMA
Gross weight2.275 g
Certificates
See other products in this category: RF antennas IQRF TECH,
*
AN-07
659 in TME stock
Net price for quantities from 1 pcs - 3.76 EURGross price for quantities from 1 pcs - 4.51 EUR
Net price for quantities from 10 pcs - 3.39 EURGross price for quantities from 10 pcs - 4.06 EUR
Net price for quantities from 50 pcs - 3.19 EURGross price for quantities from 50 pcs - 3.83 EUR
Net price for quantities from 100 pcs - 2.64 EURGross price for quantities from 100 pcs - 3.16 EUR
Net price for quantities from 200 pcs - 2.50 EURGross price for quantities from 200 pcs - 3.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs