+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOC2804

Transistor: N-MOSFET x2; unipolar; 20V; 4A; 700mW; DFN4


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOC2804
TME Symbol:
AOC2804

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
20V
Drain current
4A
Power dissipation
0.7W
Case
DFN4
Gate-source voltage
±12V
On-state resistance
22mΩ
Mounting
SMD
Gate charge
9.5nC
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOC2804
0 in TME stock
Net price for quantities from 3000 pcs - 0.17 EURGross price for quantities from 3000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.