+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOD607A

Transistor: N/P-MOSFET; unipolar; complementary pair; 30/-30V


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOD607A
TME Symbol:
AOD607A

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
30/-30V
Drain current
8/-9.4A
Power dissipation
7.5/12W
Case
TO252-4
Gate-source voltage
±20V
On-state resistance
25/27mΩ
Mounting
SMD
Gate charge
6.7nC
Kind of channel
enhancement
Semiconductor structure
common drain
Gross weight0.353 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOD607A
1806 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 3 pcs - 0.30 EURGross price for quantities from 3 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.32 EUR
Net price for quantities from 250 pcs - 0.24 EURGross price for quantities from 250 pcs - 0.29 EUR
Net price for quantities from 2500 pcs - 0.22 EURGross price for quantities from 2500 pcs - 0.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs