+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-2000

Transformer: current; AP; Iin: 15A; 20Ω; PCB; Trans: 2000: 1; -40÷85°C


Manufacturer: TALEMA

Manufacturer part number:
AP-2000
TME Symbol:
AP-2000

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AP
Input current
15A
Recommended load
20Ω
Mounting
PCB
Gear
2000:1
Kind of core
solid
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight6.26 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AP-2000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.21 EURGross price for quantities from 1 pcs - 3.85 EUR
Net price for quantities from 250 pcs - 3.01 EURGross price for quantities from 250 pcs - 3.62 EUR
Net price for quantities from 500 pcs - 2.83 EURGross price for quantities from 500 pcs - 3.39 EUR
Net price for quantities from 2500 pcs - 2.64 EURGross price for quantities from 2500 pcs - 3.16 EUR
Packaging method by the manufacturer:
Cardboard = 500 pcs