+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-2500

Transformer: current; AP; Iin: 15A; 50Ω; PCB; Trans: 2500: 1; -40÷85°C


Manufacturer: TALEMA

Manufacturer part number:
AP-2500
TME Symbol:
AP-2500

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AP
Input current
15A
Recommended load
50Ω
Mounting
PCB
Gear
2500:1
Kind of core
solid
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight6.04 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AP-2500
677 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 250 pcs - 3.67 USDGross price for quantities from 250 pcs - 4.40 USD
Net price for quantities from 500 pcs - 3.45 USDGross price for quantities from 500 pcs - 4.14 USD
Net price for quantities from 2500 pcs - 3.22 USDGross price for quantities from 2500 pcs - 3.86 USD
Packaging method by the manufacturer:
Tray = 375 pcsTray = 500 pcs