+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-AY2201

Power supply; 170x116x114mm; Pwr lead length: 1.8m; 0÷50°C; Ch: 2

NEW

Manufacturer: AP&T

Manufacturer part number:
AP-AY2201
TME Symbol:
AP-AY2201

Specification

Manufacturer
AP&T
Type of antistatic accessories
power supply
Body dimensions
170x116x114mm
Power lead length
1.8m
Operating temperature
0...50°C
Related items
AP-AZ1211
Output voltage
4.6kV AC
Number of channels
2
Supply voltage
  • 230V AC
Gross weight2.5 kg
See other products in this category: Ionizers AP&T,
*
AP-AY2201
0 in TME stock
Net price for quantities from 1 pcs - 184.00 EURGross price for quantities from 1 pcs - 220.79 EUR
No. of pieces (Multiplicity: 1)