+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-DC2452-60C

Air ionizer; overhead; ESD; 600x175x53.5mm; 151m3/h; 0÷50°C; 15W

NEW

Manufacturer: AP&T

Manufacturer part number:
AP-DC2452-60C
TME Symbol:
AP-DC2452-60C

Specification

Manufacturer
AP&T
Type of antistatic accessories
air ionizer
Kind of jonizer
overhead
Version
ESD
Body dimensions
600x175x53.5mm
Conform to the norm
IEC 61340-5-1
Fan efficiency
151m3/h
Operating temperature
0...50°C
Standard equipment
mains cable
Power
15W
Ion balance
±10V
Decay time
3s/450mm
Design
fan x2
Output voltage
4...7kV DC
Supply voltage
  • 230V AC
Additional functions
  • auto clean
  • LED status indicator
  • speed regulation
Gross weight3.7 kg
See other products in this category: Ionizers AP&T,
*
AP-DC2452-60C
0 in TME stock
Net price for quantities from 1 pcs - 347.57 EURGross price for quantities from 1 pcs - 417.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.