+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-DJ2811

Air ionizer; bench; ESD; 142x70.5x190mm; Display: LCD; 229m3/h

NEW

Manufacturer: AP&T

Manufacturer part number:
AP-DJ2811
TME Symbol:
AP-DJ2811

Specification

Manufacturer
AP&T
Type of antistatic accessories
air ionizer
Kind of jonizer
bench
Version
ESD
Body dimensions
142x70.5x190mm
Kind of display used
LCD
Features of antistatic elements
magnetic fan cover
Conform to the norm
IEC 61340-5-1
Fan efficiency
229m3/h
Operating temperature
0...50°C
Power
12W
Ion balance
±10V
Decay time
1.5s/300mm
Output voltage
4...6kV DC
Supply voltage
  • 24V DC
Additional functions
  • auto clean
  • cleaning reminder
  • LED status indicator
  • remote control
  • speed regulation
Standard equipment
  • mains cable
  • power supply
  • remote control
  • RJ45 connection cable
Interface
  • RJ45
  • RS485
Gross weight1.5 kg
See other products in this category: Ionizers AP&T,
*
AP-DJ2811
0 in TME stock
Net price for quantities from 1 pcs - 324.00 EURGross price for quantities from 1 pcs - 388.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.