+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP33771DKZ-13

IC: USB interface; GPIO,USB 3.0; USB PD controller; 3.3÷24VDC


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AP33771DKZ-13
TME Symbol:
AP33771DKZ-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
USB interface
Kind of integrated circuit
USB PD controller
Case
WQFN24
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Interface
  • GPIO
  • USB 3.0
Supply voltage
  • 3.3...24V DC
Gross weight0.08 g
Certificates
See other products in this category: USB interfaces - integrated circuits DIODES INCORPORATED,
*
AP33771DKZ-13
2217 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs