+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | FBGA896 | |
Number of macrocells | 56.32k | |
Number of inputs/outputs | 642 | |
Kind of package | in-tray | |
Frequency | 180MHz | |
Number of gates | 1M | |
Memory | 198kB RAM | |
Quiescent current | 20mA | |
Operating temperature | -40...100°C | |
Part status | Not recommended for new designs |