+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APA150-FGG144

IC: FPGA; SMD; FBGA144; Number of macrocells: 6144; I/O: 100; 180MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APA150-FGG144
TME Symbol:
APA150-FGG144

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA144
Number of macrocells
6144
Number of inputs/outputs
100
Frequency
180MHz
Number of gates
150k
Memory
36kB RAM
Quiescent current
15mA
Kind of package
in-tray
Part status
Not recommended for new designs
Supply voltage
  • 2.3...2.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
APA150-FGG144
0 in TME stock
Net price for quantities from 160 pcs - 79.00 GBPGross price for quantities from 160 pcs - 94.80 GBP
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.